You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWERTRON FPR 2-T218 4R000 C 1%

Through Hole Resistor, 4 ohm, FPR 2-T218 Series, 30 W, ± 1%, TO-247, 300 V

POWERTRON FPR 2-T218 4R000 C 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTRON POWERTRON
Manufacturer Part No:
FPR 2-T218 4R000 C 1%
Order Code:
2565561
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FPR 2-T218 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FPR 2-T218 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4ohm

:
FPR 2-T218 Series

:
30W

:
± 1%

:
TO-247

:
300V

:
Metal Foil

:
± 30ppm/K

:
High Power

:
-

:
15.5mm

:
4.6mm

:
-40°C

:
130°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • High Power Resistor

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,916.34 ( ¥2,107.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,916.34 (¥2,107.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥1,818.41 (¥2,000.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥1,704.64 (¥1,875.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,606.66 (¥1,767.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,524.06 (¥1,676.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,460.44 (¥1,606.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,403.70 (¥1,544.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,354.99 (¥1,490.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --