You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS TOP266KG-TL
AC/DC Converter, Flyback, 85V to 265V AC In, 39W, eSOP-12B-11
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP266KG-TL
- Order Code:
- 3126287
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TOP266KG-TL Datasheet
Product Range Selector (TOPSwitch-JX Series)
See all from this product rangeProduct Overview
- 36W (adapter), 58W (open frame) at 230VAC and 23W (adapter), 39W (open frame) at 85-265V O/P power
- Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
- Up to 750mW standby output power for 1W input at 230VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132KHz operation reduces transformer and power supply size
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
- 725V rated MOSFET, simplifies meeting design derating requirements
- Output short-circuit protection, output overcurrent protection, output overload protection
- Optimized line feed-forward for line ripple rejection
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- eSOP-12B
- :
- 11Pins
- :
- 39W
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- 1.7mA
- :
- 132kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-JX Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
610 In stock Need more?
610 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥443.61 (¥487.97) | ( ) |
10+ | ¥377.77 (¥415.55) | ( ) |
50+ | ¥349.56 (¥384.52) | ( ) |
100+ | ¥321.34 (¥353.47) | ( ) |
250+ | ¥300.96 (¥331.06) | ( ) |
500+ | ¥263.34 (¥289.67) | ( ) |
1000+ | ¥221.59 (¥243.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.