You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS TOP265EG
AC/DC Converter IC, TOPSwitch-JX Family, Flyback, 85 VAC - 265 VAC, 81 W, SIP-7
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP265EG
- Order Code:
- 2266320
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TOP265EG Datasheet
Product Range Selector (TOPSwitch-JX Series)
See all from this product rangeProduct Overview
- Energy efficient over entire load range
- Multi-mode PWM control maximizes efficiency at all loads
- Accurate programmable current limit
- Optimized line feed-forward for line ripple rejection
- Frequency jittering reduces EMI filter
- Fully integrated soft-start for minimum start-up stress
- Simplifies meeting design derating requirements
- User programmable for hysteretic/latching shutdown
- Simple fast AC reset
- Primary or secondary sensed
- Line undervoltage detection prevents turn-OFF glitches
- Line overvoltage shutdown extends line surge withstand
- Accurate thermal shutdown with large hysteresis
- Input pin for external current limit adjustment remote ON/OFF and device reset
- Input pin for selecting switching frequency 132kHz if connected to SOURCE pin
- Output MOSFET source connection for high-voltage power return
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SIP
- :
- 7Pins
- :
- 81W
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- 1.4mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-JX Series
- :
- -
- :
- -
Technical Documents (1)
175 In stock Need more?
175 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥337.53 (¥371.28) | ( ) |
10+ | ¥295.34 (¥324.87) | ( ) |
50+ | ¥244.71 (¥269.18) | ( ) |
100+ | ¥219.40 (¥241.34) | ( ) |
250+ | ¥202.52 (¥222.77) | ( ) |
500+ | ¥189.02 (¥207.92) | ( ) |
1000+ | ¥178.90 (¥196.79) | ( ) |
2500+ | ¥172.14 (¥189.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.