You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS TNY286DG-TL
AC/DC CONV, FLYBACK, 15W, 150DEG C
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY286DG-TL
- Order Code:
- 3364685
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TNY286DG-TL Datasheet
Product Range Selector (TinySwitch-4 Series)
See all from this product rangeProduct Overview
- 10W (adapter), 19W (peak/open) at 230V ±15%/7W (adapter), 15W (peak/open) at 85-265V output power
- Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
- Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations
- No-load
30mW with bias winding, 150mW at 265VAC without bias winding - Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
- Auto-restart delivers
3% of maximum power in short-circuit and open loop fault conditions - Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
- Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SOIC
- :
- Flyback
- :
- Isolated
- :
- Surface Mount
- :
- TinySwitch-4 Series
- :
- -
Technical Documents (2)
7,932 In stock Need more?
7,932 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥116.00 (¥127.60) | ( ) |
10+ | ¥109.73 (¥120.70) | ( ) |
50+ | ¥102.76 (¥113.04) | ( ) |
100+ | ¥95.78 (¥105.36) | ( ) |
250+ | ¥94.84 (¥104.32) | ( ) |
500+ | ¥92.17 (¥101.39) | ( ) |
1000+ | ¥81.51 (¥89.66) | ( ) |
2500+ | ¥79.32 (¥87.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.