You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS TNY278GN
AC/DC Off-Line Switcher IC, TinySwitch-III Family, 85 VAC - 265 VAC, 132 kHz, 28 W, SMD-8
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY278GN
- Order Code:
- 1289535
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TNY278GN Datasheet
Product Range Selector (TinySwitch-III Series)
See all from this product rangeAlternatives for TNY278GN
Product Overview
- Higher current limit extends peak power or in open frame applications, maximum continuous power
- Lower current limit improves efficiency in enclosed adapters/chargers
- Tight I²f parameter tolerance reduces system cost
- Maximizes MOSFET and magnetic power delivery
- No bias winding or bias components self-biased
- Frequency jittering reduces EMI filter cost
- Pin-out simplifies heat sinking to PCB
- SOURCE pins are electrically quiet for low EMI
- Output overvoltage shutdown with optional Zener
- Line under-voltage detect threshold set using a single optional resistor
- Extended creepage between DRAIN and all other pins improves field reliability
Applications
Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SMD
- :
- 8Pins
- :
- 28W
- :
- -
- :
- Isolated
- :
- 700V
- :
- -
- :
- 132kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- TinySwitch-III Series
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥229.47 (¥252.42) | ( ) |
10+ | ¥214.26 (¥235.69) | ( ) |
50+ | ¥198.17 (¥217.99) | ( ) |
100+ | ¥182.04 (¥200.24) | ( ) |
250+ | ¥174.68 (¥192.15) | ( ) |
500+ | ¥165.89 (¥182.48) | ( ) |
1000+ | ¥158.28 (¥174.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.