You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS TNY266GN-TL
AC/DC Converter, Flyback, 85 to 265 VAC In, SMD-8
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY266GN-TL
- Order Code:
- 3582558
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TinySwitch-II Series
- Technical Datasheet:
- TNY266GN-TL Datasheet
Product Range Selector (TinySwitch-II Series)
See all from this product rangeProduct Overview
- 10W (adapter), 15W (open frame) at 230VAC ±15% and 6W (adapter), 9.5W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption
50mW with bias winding and 250mW without bias winding at 265VAC input - Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SMD
- :
- 8Pins
- :
- 9.5W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 265µA
- :
- 132kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (2)
2,000 In stock Need more?
2,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥293.13 (¥322.44) | ( ) |
10+ | ¥247.67 (¥272.44) | ( ) |
50+ | ¥229.65 (¥252.62) | ( ) |
100+ | ¥211.62 (¥232.78) | ( ) |
250+ | ¥199.08 (¥218.99) | ( ) |
500+ | ¥174.00 (¥191.40) | ( ) |
1000+ | ¥149.08 (¥163.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.