You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER INTEGRATIONS LQA05TC600

Fast / Ultrafast Diode, Qspeed, 600 V, 5 A, Single, 3.14 V, 15 ns, 50 A

POWER INTEGRATIONS LQA05TC600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LQA05TC600
Order Code:
2771780
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LQA05TC600   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Qspeed Q Series)

See all from this product range

Product Overview

Qspeed™ family 600V, 5A Q-series PFC diode has the lowest QRR of any 600V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications include power factor correction (PFC) boost diode, motor drive circuits and DC-AC inverters.
  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A / µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
TO-220AC

:
2 Pin

:
Qspeed Q Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥178.70 ( ¥196.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥178.70 (¥196.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥163.03 (¥179.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥147.35 (¥162.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥138.80 (¥152.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --