You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS LNK6779V
AC/DC Converter IC, LinkSwitch-HP Family, Flyback, 85 VAC - 265 VAC, 39 W, eDIP-11
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK6779V
- Order Code:
- 2475395
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LNK6779V Datasheet
Product Range Selector (LinkSwitch-HP Series)
See all from this product rangeProduct Overview
- EcoSmart™ energy efficient, high power off-line switcher with accurate primary side regulation (PSR)
- 725V MOSFET simplifies meeting derating requirements
- High design flexibility for low system cost, dramatically simplifies power supply designs
- Extensive protection features, frequency jittering reduces EMI filter cost
- Extended creepage to DRAIN pin, heat sink is connected to SOURCE for low EMI
- Auto-restart limits power delivery to 3% during overload faults
- Output overvoltage protection (OVP), auto-restart or latching, line brown-in/out protection
- 132KHz operation reduces transformer and power supply size, accurate programmable current limit
- Accurate thermal shutdown (OTP), hysteretic or latching
75% efficiency with 1W input at 230VAC, 50% efficiency with 0.1W input at 230VAC
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- eDIP
- :
- 11Pins
- :
- 39W
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- -
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-HP Series
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥241.40 (¥265.54) | ( ) |
10+ | ¥220.24 (¥242.26) | ( ) |
50+ | ¥199.08 (¥218.99) | ( ) |
100+ | ¥198.30 (¥218.13) | ( ) |
250+ | ¥197.51 (¥217.26) | ( ) |
500+ | ¥187.50 (¥206.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.