You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS LNK625DG-TL
AC/DC CONV, FLYBACK, 6.5W, 150DEG C
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK625DG-TL
- Order Code:
- 3364682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LNK625DG-TL Datasheet
Product Range Selector (LinkSwitch-CV Series)
See all from this product rangeProduct Overview
- 8W (adapter), 13.5W (open frame) at 230VAC/6.5W (adapter), 8W (open frame) at 85-265VAC O/P power
- Dramatically simplifies CV converters, advanced performance and advanced protection/safety features
- EcoSmart™ energy efficient, hysteretic thermal shutdown, auto-restart protection
- Energy-efficient, off-line switcher with accurate primary side constant voltage (CV) control
- Eliminates optocoupler and all secondary CV control circuitry
- Compensates for external component temperature variations
- Very tight IC parameter tolerances using proprietary trimming technology
- Continuous and/or discontinuous mode operation for design flexibility
- Easily meets all global energy efficiency regulations with no added components
- No-load consumption
200mW at 230VAC and down to below 70mW with optional external bias
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SOIC
- :
- 8Pins
- :
- 6.5W
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- 480µA
- :
- 100kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-CV Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,094 In stock Need more?
2,094 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥163.02 (¥179.32) | ( ) |
10+ | ¥154.09 (¥169.50) | ( ) |
50+ | ¥144.30 (¥158.73) | ( ) |
100+ | ¥134.50 (¥147.95) | ( ) |
250+ | ¥133.09 (¥146.40) | ( ) |
500+ | ¥129.17 (¥142.09) | ( ) |
1000+ | ¥126.62 (¥139.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.