You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER INTEGRATIONS LNK562DG-TL

AC/DC CONV, FLYBACK, 1.9W, 150DEG C

POWER INTEGRATIONS LNK562DG-TL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LNK562DG-TL
Order Code:
3364675
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LNK562DG-TL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LinkSwitch-LP Series)

See all from this product range

Product Overview

LinkSwitch™-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60Hz) power supplies up to 3W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150mW. The internal oscillator frequency is jittered to significantly reduce both quasipeak and average EMI, minimizing filter cost. Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs decreases component count/system cost and increases efficiency. Meets industry standard requirements for thermal overload protection eliminates the thermal fuse used with linear transformers or additional components in RCC designs. Applications include chargers for cell/cordless phones, PDAs, power tools, MP3/portable audio devices, shavers, standby and auxiliary supplies.
  • 1.9W (adapter), 1.9W (open frame) at 230VAC/ 1.9W (adapter), 1.9W (open frame) at 85-265V O/P power
  • Energy efficient off-line switcher IC for linear transformer replacement
  • Lowest system cost and advanced safety features, lowest component count switcher
  • Superior performance over linear and RCC, EcoSmart™ energy efficiency technology
  • Frequency jittering greatly reduces EMI, enables low cost input filter configuration
  • Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at package
  • Easily meets all global energy efficiency regulations with no added components
  • No-load consumption of 150mW at 265VAC input
  • Hysteretic thermal shutdown protection, automatic recovery improves field reliability
  • Universal input range allows worldwide operation, simple ON/OFF control, no loop compensation needed

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85VAC

:
265VAC

:
SOIC

:
8Pins

:
1.9W

:
Flyback

:
Isolated

:
700V

:
220µA

:
66kHz

:
Surface Mount

:
-40°C

:
150°C

:
LinkSwitch-LP Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,905 In stock Need more?

4,905 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥106.19 ( ¥116.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥106.19 (¥116.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥102.19 (¥112.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥94.84 (¥104.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥89.94 (¥98.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --