You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS LNK3604P
AC/DC Converter, Flyback, 85V to 265V AC In, 6.1W, DIP-8
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK3604P
- Order Code:
- 2951378
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LNK3604P Datasheet
Product Range Selector (LinkSwitch-XT2 Series)
See all from this product rangeProduct Overview
- Output power of 9.2W at 230VAC ±15% and 6.1W at 85-265VAC (peak or open frame)
- Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
- Lowest component count switcher solution, selectable device current limit
- Fully integrated auto-restart for short-circuit and open-loop protection
- Optional self-biased supply, frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Extremely low component count enhances reliability, allows single-sided PCB
- ON/OFF control provides constant efficiency to very light loads
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- 6.1W
- :
- Flyback
- :
- Isolated
- :
- 725V
- :
- 150µA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-XT2 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
712 In stock Need more?
712 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥136.38 (¥150.02) | ( ) |
10+ | ¥135.44 (¥148.98) | ( ) |
100+ | ¥110.98 (¥122.08) | ( ) |
500+ | ¥92.49 (¥101.74) | ( ) |
1000+ | ¥86.97 (¥95.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.