You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER INTEGRATIONS LNK3604D-TL

AC/DC Converter, Flyback, 85V to 265V AC In, 6.1W, SOIC-8

POWER INTEGRATIONS LNK3604D-TL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LNK3604D-TL
Order Code:
2951380
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LNK3604D-TL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LinkSwitch-XT2 Series)

See all from this product range

Product Overview

LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 725V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is 100mW without bias winding at 265VAC input (10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.
  • Output power of 9.2W at 230VAC ±15% and 6.1W at 85-265VAC (peak or open frame)
  • Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
  • Lowest component count switcher solution, selectable device current limit
  • Fully integrated auto-restart for short-circuit and open-loop protection
  • Optional self-biased supply, frequency jittering greatly reduces EMI
  • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Extremely low component count enhances reliability, allows single-sided PCB
  • ON/OFF control provides constant efficiency to very light loads

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85VAC

:
265VAC

:
SOIC

:
8Pins

:
6.1W

:
Flyback

:
Isolated

:
725V

:
150µA

:
132kHz

:
Surface Mount

:
-40°C

:
150°C

:
LinkSwitch-XT2 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,913 In stock Need more?

1,913 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥106.59 ( ¥117.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥106.59 (¥117.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥100.95 (¥111.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥87.47 (¥96.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥84.96 (¥93.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥82.79 (¥91.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --