You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER INTEGRATIONS LNK3316D-TL

AC / DC Converter, Buck, Buck-Boost, Flyback, 85 to 265 VAC, 12 W, SOIC-8C-7, -40 °C to 150 °C

POWER INTEGRATIONS LNK3316D-TL
POWER INTEGRATIONS LNK3316D-TL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LNK3316D-TL
Order Code:
3773256
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LNK3316D-TL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LinkSwitch-TNZ Series)

See all from this product range

Product Overview

LinkSwitch™-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete implementations reducing component count by 40% or higher. Besides enabling 80+ efficiencies in low power flyback designs, very low consumption at light loads enabled by On/Off control allow for more functions (display, wireless connectivity, sensors etc.) to be active during system standby. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown and output and input overvoltage protection circuitry onto a monolithic IC.
  • Enables ±3% regulation across line and load
  • Selectable device current limit
  • 66KHz operation with accurate current limit
  • Frequency jittering reduces EMI filter complexity
  • Soft-start limits system component stress at start-up
  • Auto-restart for short-circuit and open loop faults
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Nemko (EN62368-1) and CB (IEC62368-1) certifications
  • IC standby supply current 100 mA, No-load consumption 30 mW with external bias
  • On/Off control provides constant efficiency over a wide load range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85VAC

:
265VAC

:
SOIC-8C

:
7Pins

:
12W

:
Buck, Buck-Boost, Flyback

:
Isolated, Non Isolated

:
725V

:
165µA

:
66kHz

:
Surface Mount

:
-40°C

:
150°C

:
LinkSwitch-TNZ Series

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,934 In stock Need more?

1,934 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥175.87 ( ¥193.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥175.87 (¥193.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥145.82 (¥160.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥139.14 (¥153.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --