You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS LNK3294G-TL
AC / DC Converter, Buck, Buck-Boost, Flyback, 85 to 265 VAC, SMD-8C, -40 °C to 125 °C
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK3294G-TL
- Order Code:
- 3618128
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LNK3294G-TL Datasheet
Product Range Selector (LinkSwitch-TN2 Series)
See all from this product rangeProduct Overview
- Output current of 120mA (MDCM), 170mA (CCM) at 230VAC and 120mA (MDCM), 170mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 900V MOSFET rating series for industrial or extra safety margin, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current
100μA, no-load consumption 30mW with external bias - On/off control provides constant efficiency over a wide load range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SMD-8C
- :
- 7Pins
- :
- -
- :
- Buck, Buck-Boost, Flyback
- :
- Non Isolated
- :
- 900V
- :
- 120µA
- :
- 66kHz
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- LinkSwitch-TN2 Series
- :
- -
Technical Documents (2)
638 In stock Need more?
638 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥126.97 (¥139.67) | ( ) |
10+ | ¥119.66 (¥131.63) | ( ) |
50+ | ¥112.35 (¥123.59) | ( ) |
100+ | ¥105.03 (¥115.53) | ( ) |
250+ | ¥103.14 (¥113.45) | ( ) |
500+ | ¥101.24 (¥111.36) | ( ) |
1000+ | ¥99.34 (¥109.27) | ( ) |
2500+ | ¥97.44 (¥107.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.