You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS LNK305GN
AC/DC Off-Line Switcher IC, Buck, Buck-Boost, Flyback, 85 VAC - 265 VAC, SMD DIP-7
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- LNK305GN
- Order Code:
- 2475338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LNK305GN Datasheet
Product Range Selector (LinkSwitch-TN Series)
See all from this product rangeAlternatives for LNK305GN
Product Overview
- Supports buck, buck-boost and flyback topologies
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-ON with no over-shoot
- Current limit operation rejects line ripple
- Universal input voltage range
- Built-in current limit and hysteretic thermal protection
- Higher efficiency than passive solutions
- Higher power factor than capacitor-fed solutions
- Entirely manufacturable in SMD
Applications
Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SMD DIP
- :
- 7Pins
- :
- 80mW
- :
- Buck, Buck-Boost, Flyback
- :
- Non Isolated
- :
- 700V
- :
- -
- :
- 66kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- LinkSwitch-TN Series
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥165.92 (¥182.51) | ( ) |
10+ | ¥154.92 (¥170.41) | ( ) |
50+ | ¥143.28 (¥157.61) | ( ) |
100+ | ¥131.62 (¥144.78) | ( ) |
250+ | ¥126.30 (¥138.93) | ( ) |
500+ | ¥119.95 (¥131.95) | ( ) |
1000+ | ¥113.54 (¥124.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.