You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS INN3678C-H606-TL
AC/DC Converter, Flyback, 85 V to 265 VAC In, 65 W, InSOP-24D-17
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- INN3678C-H606-TL
- Order Code:
- 3397305
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- INN3678C-H606-TL Datasheet
Product Range Selector (InnoSwitch3-EP Series)
See all from this product rangeProduct Overview
- Output power of 75W at 230VAC ±15% and 65W at 85-265VAC (peak or open frame)
- Adjustable accurate output current sense using external output sense resistor
- EcoSmart™ energy efficient, highly Integrated and compact footprint, 750V PowiGaN Switch
- PowiGaN™ technology (up to 10W without heatsinks), very high efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage
4000VAC, 100% production HIPOT testing - Exceptional CV/CC accuracy, independent of external components
- Less than 30mW no-load including line sense, low heat dissipation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- InSOP-24D
- :
- Flyback
- :
- Isolated
- :
- -
- :
- Surface Mount
- :
- InnoSwitch3-EP Series
- :
- -
Technical Documents (2)
7,371 In stock Need more?
7,371 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥440.78 (¥484.86) | ( ) |
10+ | ¥436.33 (¥479.96) | ( ) |
25+ | ¥421.86 (¥464.05) | ( ) |
50+ | ¥394.03 (¥433.43) | ( ) |
100+ | ¥376.23 (¥413.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.