You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS INN3366C-H301-TL
AC/DC Converter, Flyback, 85V to 265VAC In, 27W, InSOP-24D-24
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- INN3366C-H301-TL
- Order Code:
- 2885813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- INN3366C-H301-TL Datasheet
Product Range Selector (InnoSwitch3-Pro Series)
See all from this product rangeProduct Overview
- 35W (adapter), 40W (openframe) at 230VAC and 27W (adapter), 36W (openframe) at 85-265VAC O/P power
- Multi-mode QR/DCM/CCM flyback controller, switch, secondary-side sensing, synch rectifier driver
- EcoSmart™ energy efficient, highly Integrated and compact footprint
- Advanced protection / safety features, dynamic adjustment of power supply voltage and current
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage
4000VAC, 100% production HIPOT testing - Instantaneous transient response, telemetry for power supply status and fault monitoring
- Less than 30mW no-load including line sense, low heat dissipation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- InSOP-24D
- :
- 24Pins
- :
- 27W
- :
- Flyback
- :
- Isolated
- :
- 650V
- :
- 860µA
- :
- 75kHz
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- InnoSwitch3-Pro Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
379 In stock Need more?
379 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥276.05 (¥303.66) | ( ) |
100+ | ¥228.19 (¥251.01) | ( ) |
1000+ | ¥194.79 (¥214.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.