You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS INN3268C-H209-TL
AC/DC Flyback Converter, InnoSwitch3-CP, 85 Vac to 265 Vac, 55 W, InSOP-24D-17
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- INN3268C-H209-TL
- Order Code:
- 2803481
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- INN3268C-H209-TL Datasheet
Product Range Selector (InnoSwitch3-CP Series)
See all from this product rangeProduct Overview
- 55W (adapter), 65W (open frame) at 230VAC and 50W (adapter), 55W (open frame) at 85-265V O/P power
- 0mV CDC, 3.45V AR threshold, latch-off OTP response, fixed CC output profile
- EcoSmart™ energy efficient, highly Integrated and compact footprint
- Advanced protection / safety features, up to 94% efficiency across full load range
- Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage
4000VAC, 100% production HIPOT testing - Variable output voltage, constant current profiles, multiple output UV fault thresholds
- Less than 30mW no-load including line sense, low heat dissipation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- InSOP-24D
- :
- 24Pins
- :
- 50W
- :
- Flyback
- :
- Isolated
- :
- 650V
- :
- -
- :
- 132kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- InnoSwitch3-CP Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥410.69 (¥451.76) | ( ) |
10+ | ¥347.99 (¥382.79) | ( ) |
50+ | ¥322.13 (¥354.34) | ( ) |
100+ | ¥296.26 (¥325.89) | ( ) |
250+ | ¥279.02 (¥306.92) | ( ) |
500+ | ¥242.97 (¥267.27) | ( ) |
1000+ | ¥204.54 (¥224.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.