You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS INN2904K-TL
AC/DC Converter, Flyback, 85 to 484 VAC In, eSOP-16
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- INN2904K-TL
- Order Code:
- 3582556
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- INN2904K-TL Datasheet
Product Range Selector (InnoSwitch-EP Series)
See all from this product rangeProduct Overview
- 29W at 230VAC ±15%, 20W at 85-484VAC (peak or open frame) output power
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Incorporates flyback controller, 900V MOSFET, secondary side sensing, synch rectification driver
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, independent of transformer design or external components
10mW no-load at 230VAC when supplied by transformer bias winding - Easily meets all global energy efficiency regulations
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- Primary sensed output OVP, secondary sensed output overshoot clamp, hysteretic thermal shutdown
- UL1577 and TUV (EN60950 and EN62368) approved/EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- eSOP
- :
- Flyback
- :
- Isolated
- :
- Surface Mount
- :
- InnoSwitch-EP Series
- :
- -
Technical Documents (2)
Available for back order
1,000 more will be available on 2/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥311.94 (¥343.13) | ( ) |
10+ | ¥294.18 (¥323.60) | ( ) |
50+ | ¥276.41 (¥304.05) | ( ) |
100+ | ¥258.64 (¥284.50) | ( ) |
250+ | ¥257.86 (¥283.65) | ( ) |
500+ | ¥257.07 (¥282.78) | ( ) |
1000+ | ¥243.50 (¥267.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.