You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS INN2105K-TL
AC/DC Converter, Flyback, 85V to 265V AC In, 25W, eSOP-R16B-12
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- INN2105K-TL
- Order Code:
- 3126215
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- INN2105K-TL Datasheet
Product Range Selector (InnoSwitch-CE Series)
See all from this product rangeProduct Overview
- Output power of 20W (adapter), 25W (peak or open frame) at 85-265VAC
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Advanced protection / safety features, full safety and regulatory compliance
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing, sync rectification driver
- Isolation voltage
3,50VAC, FluxLink™ integrated, HIPOT-isolated, feedback link 10mW no-load at 230VAC when supplied by transformer bias winding - Easily meets all global energy efficiency regulations, primary sensed output OVP
- Exceptional CV accuracy, tolerant of transformer and board component variances
- 100% production HIPOT compliance testing equivalent to 6KV DC/1 sec, reinforced insulation
- UL1577 and TUV (EN60950, EN62368) approved, EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- eSOP-R16B
- :
- 12Pins
- :
- 25W
- :
- Flyback
- :
- Isolated
- :
- 650V
- :
- 970µA
- :
- 100kHz
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- InnoSwitch-CE Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
918 In stock Need more?
918 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥287.18 (¥315.90) | ( ) |
10+ | ¥251.56 (¥276.72) | ( ) |
50+ | ¥208.15 (¥228.97) | ( ) |
100+ | ¥187.00 (¥205.70) | ( ) |
250+ | ¥173.65 (¥191.02) | ( ) |
500+ | ¥171.42 (¥188.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.