You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY T92S7D12-24...
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A
- Manufacturer Part No:
- T92S7D12-24...
- Order Code:
- 2060736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-1393212-0
- Technical Datasheet:
- T92S7D12-24... Datasheet
Product Range Selector (T92)
See all from this product rangeAlternatives for T92S7D12-24...
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 24VDC
- :
- 40A
- :
- T92
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 28VDC
- :
- Silver Cadmium Oxide
- :
- 350ohm
Technical Documents (3)
Product Overview
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
- Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA
Applications
Industrial, HVAC, Commercial, Consumer Electronics, Automation & Process Control
Warnings
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,819.94 (¥3,101.93) | ( ) |
10+ | ¥2,544.06 (¥2,798.47) | ( ) |
30+ | ¥2,374.09 (¥2,611.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.