You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY RTD14012F..
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 16 A
- Manufacturer Part No:
- RTD14012F..
- Order Code:
- 1608376
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RT1
- Also Known As:
- 2-1419108-9
- Technical Datasheet:
- RTD14012F.. Datasheet
Product Range Selector (RT1)
See all from this product rangeAlternatives for RTD14012F..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- RT1
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 360ohm
Technical Documents (2)
Product Overview
- 5kV/10mm coil-contact, reinforced insulation
- Sensitive coil 400mW
- 1000Vrms Initial dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
- RTIII wash tight environmental protection
Applications
Industrial, Automation & Process Control, Clock & Timing
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥719.49 (¥791.44) | ( ) |
10+ | ¥695.97 (¥765.57) | ( ) |
20+ | ¥589.38 (¥648.32) | ( ) |
2500+ | ¥555.01 (¥610.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.