You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY KBP-11AG-120
RELAY, DPDT, 120VAC, 10A
- Manufacturer Part No:
- KBP-11AG-120
- Order Code:
- 1385971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- KBP-11AG-120 Datasheet
Product Range Selector (KBP Series)
See all from this product rangeAlternatives for KBP-11AG-120
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 120VAC
- :
- 10A
- :
- KBP Series
- :
- Socket
- :
- Latching Dual Coil
- :
- 120VAC
- :
- Quick Connect
- :
- -
- :
- Silver Cadmium Oxide
- :
- 1.03kohm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40,183.06 (¥44,201.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.