You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY 35D013
ENCLOSURE, WALL MOUNT, STEEL, GREY
- Manufacturer Part No:
- 35D013
- Order Code:
- 1187661
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 35D013 Datasheet
Product Range Selector (35D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Steel
- :
- 79.5mm
- :
- 85.9mm
- :
- 134.9mm
- :
- -
- :
- Gray
- :
- -
- :
- 3.13"
- :
- 3.38"
- :
- 5.31"
- :
- 35D Series
- :
- No
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,651.93 (¥8,417.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.