You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POTTER&BRUMFIELD - TE CONNECTIVITY 1432785-1
Power Relay, SPDT, 12 VDC, 40 A, Plug In, Non Latching
- Manufacturer Part No:
- 1432785-1
- Order Code:
- 2787125
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1432785-1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 40A
- :
- TUK SGACK902S Keystone Coupler
- :
- Plug In
- :
- Non Latching
- :
- -
- :
- Quick Connect
- :
- 16V
- :
- Silver Tin Oxide
- :
- 90ohm
Technical Documents (4)
Product Overview
- Operating temperature range from -40 to 85°C
- 500Vrms contacts to coil initial breakdown current
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥883.37 (¥971.71) | ( ) |
5+ | ¥816.79 (¥898.47) | ( ) |
10+ | ¥766.55 (¥843.21) | ( ) |
20+ | ¥739.78 (¥813.76) | ( ) |
50+ | ¥713.86 (¥785.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.