You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA P-8-2

Model P, Stacking Pin Tip Plug, Each End, 8", Red

POMONA P-8-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
P-8-2
Order Code:
2406150
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P Series
Technical Datasheet:
P-8-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8"

:
203.2mm

:
Red

:
5A

:
3kV

:
P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The P-8-2 is a Stacking Pin Tip Plug with a length of 8" and is in red. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.
  • Stackable pin tip plugs.
  • Mates to Model #3542, 4773 or any other standard .08 inch pin jack.
  • Ideal for use as jumper wires on chassis boxes.
  • Operating Temperature: +55°C (+131°F) Max
  • Operating Voltage: 3000 WVDC
  • Current: 5 Amperes Cont.
  • Cable Length of 8" (203mm)
  • Color is Red

Applications

Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,143.77 ( ¥2,358.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,143.77 (¥2,358.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --