You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA MDP-S-0
Double Banana Plug with Shorting Bar Stackable, Black
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- MDP-S-0
- Order Code:
- 4435904
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MDP-S-0 Datasheet
Product Range Selector (MDP-S Series)
See all from this product rangeAlternatives for MDP-S-0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 15A
- :
- 5kV
- :
- Nickel Plated Contacts
- :
- Black
- :
- Brass
- :
- Quick Connect
- :
- MDP-S Series
Technical Documents (1)
Product Overview
- Banana plus are internally shorted with #18 AWG wire.
- Banana plugs can be vertically and horizontally stacked for test versatility.
- Banana plug springs are Nickel Plated, Beryllium Copper for long insertion life.
- Hands free usage in controlled voltage environments: 5000 Vrms maximum.
- Double Banana Plugs are Black.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,564.01 (¥1,720.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.