You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA B-18-5.
Banana Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 18 ", 457 mm, Green, 15 A
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- B-18-5.
- Order Code:
- 3127736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B-18-5. Datasheet
Product Range Selector (B Series)
See all from this product rangeAlternatives for B-18-5.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm Stackable Banana Plug
- :
- 4mm Stackable Banana Plug
- :
- 18"
- :
- 457mm
- :
- Green
- :
- 15A
- :
- 60VDC
- :
- B Series
Technical Documents (1)
Product Overview
- Model B stack-up banana plug patch cord
- Mates to model 1581, 2854 or any standard size banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- 18AWG, stranding, PVC insulated wire
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,139.80 (¥1,253.78) | ( ) |
5+ | ¥1,083.03 (¥1,191.33) | ( ) |
10+ | ¥1,074.28 (¥1,181.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.