You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 72940-2

Oscilloscope Probe, Passive, 500 MHz, 600 V, 10:1, Portable Oscilloscopes, 72940 Series

POMONA 72940-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
72940-2
Order Code:
1422700
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
72940-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (72940 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
500MHz

:
600V

:
10:1

:
Portable Oscilloscopes

:
72940 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • With CAT II, 600V (CAT III, 300V) rating, these probes are ideal for use with portable oscilloscopes
  • 500 MHz bandwidth
  • Fully insulated - Meets IEC 61010-031
  • Ergonomic design with comfort grip
  • Push-on hook and ground contact

Contents

Push-on hook clip, push-on reference contact, reference lead with crocodile clip for the connection to the 0.2mm socket in the handle

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥62,056.50 ( ¥68,262.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥62,056.50 (¥68,262.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --