You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 6729-2.
Banana Test Connector, Plug, Cable Mount, 20 A, 1 kV, Nickel Plated Contacts, Red
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 6729-2.
- Order Code:
- 3127793
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 6729-2. Datasheet
Product Range Selector (6729 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 20A
- :
- 1kV
- :
- Nickel Plated Contacts
- :
- Red
- :
- Beryllium Copper
- :
- Solder
- :
- 6729 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,201.67 (¥1,321.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.