You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 6534

Test Lead Kit, Coaxial, 7 PC, BNC Cables 1, 2, 3, 4, 5, 6 and 10 ft.

POMONA 6534

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6534
Order Code:
2982978
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6534   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Coaxial test lead kit consists of 7 piece set of BNC cables including one each 1ft, 2ft, 3ft, 4ft, 5ft, 6ft and 10ft lengths.
  • Moulded flexible strain relief for heavy duty use
  • Industry standard BNC connectors with gold plated contacts for low noise connections
  • Tarnish resistant plating brass body
  • Gold plated brass centre contact
  • PVC moulded directly onto cable and connectors strain relief

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥29,561.46 ( ¥32,517.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29,561.46 (¥32,517.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --