You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 6248-12-2.

Test Lead, Minigrabber, Hook Clip to 4mm Banana Socket, Red, 300 Vrms, 5 A, 304.8 mm

POMONA 6248-12-2.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6248-12-2.
Order Code:
5295660
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6248-12-2.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (6248 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hook Clip

:
12"

:
304.8mm

:
Red

:
5A

:
300Vrms

:
6248 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 6248-12-2 is a Test Lead with Minigrabber® test clip to sheathed banana jack connection. It comes with polypropylene grabber body, gold-plated beryllium copper hook, nickel-plated brass banana jack body and polypropylene insulation. The newly designed Minigrabber® test clip patch cord complies with IEC 61010-2-31, which is the latest international safety standard for test accessories. The grabber hook is gold-plated beryllium copper to ensure signal integrity and attaches onto component leads up to 1.5mm O.D. Grabber patch cord can connect directly to Pomona’s sheathed type flexible tests leads for added patch cord length. High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.
  • 9.14mm Slim grabber width for easier access to test terminals
  • Banana jack is moulded directly to the cable for a long lasting connection

Applications

Test & Measurement

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,159.24 ( ¥3,475.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,159.24 (¥3,475.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --