You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 6235

Test Lead Set, Test Tip Probe to 4mm Banana Plug, 1.2 kV, 5 A, 1.219 m, 2 Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6235
Order Code:
2526748
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6235   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Model 5144 Series)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 6235 is a Test Lead Kit with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene molded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
  • Black and red insulator
  • 1200Vrms Maximum voltage
  • 55°C Maximum operating temperature

Applications

Industrial, Test & Measurement

Contents

2-piece of each of 48-inch black and red test lead.

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,010.93 ( ¥8,812.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,010.93 (¥8,812.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --