You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 6204A

Test Lead Kit, Deluxe Electronic, Multimeter, 6 x Leads, Probes, Crocodile Clips, Spade Lugs, Tips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6204A
Order Code:
2406026
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6204A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6232A Probe, 6261/6248A Test Clip, 6262/6263 Adapter, 5908A Test Lead, 5916A Crocodile, 6203 Lug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 6204A is a Deluxe Electronic Bench DMM Test Lead Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Insulated extended fine point adapter allows easy access of hard to reach test points. Probe body, alligator, spade lug and test clip lead attaches directly to test leads for testing versatility. Test accessories conveniently store in the four-fold nylon pouch.

Applications

Test & Measurement

Contents

6232A Modular probe set with brass tip, 6261 Minipincer test clip with DMM jack set, 6248A Minigrabber test clip with DMM jack set, 6262 Extended fine point test probe adapter set, 6263 IC test probe tip adapter set, 5908A Test lead set, 5916A Medium alligator clip set and 6203 Insulated spade lug adapter set.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27,643.35 ( ¥30,407.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥27,643.35 (¥30,407.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --