You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 5406-0

Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Gold Plated Contacts, Black

POMONA 5406-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5406-0
Order Code:
2526778
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5406-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5406 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
Cable Mount

:
15A

:
5kV

:
Gold Plated Contacts

:
Black

:
Brass

:
Screw

:
5406 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 5406-0 is a black solderless and stackable Standard Banana Plug designed to fit on the end of any 22 to 18AWG wire. The cross-hole wire entry fits wires up to 0.12-inch diameter. The set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver. It fits standard panel and binding post banana jacks of 0.161 to 0.166-inch diameter. It is made of gold-plated brass body with gold-plated beryllium copper spring and polypropylene insulation.
  • 50°C Maximum operating temperature

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,353.96 ( ¥1,489.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,353.96 (¥1,489.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --