You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POMONA 2249-Y-120

RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG223, 50 ohm, 10 ft, 3.048 m, Black

POMONA 2249-Y-120

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2249-Y-120
Order Code:
2917821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2249-Y-120   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2249 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug to BNC Plug

:
RG223

:
50ohm

:
10ft

:
3.048m

:
Black

:
2249 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 2249-Y-120 is a 120-inch RG223/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
  • The molded strain relief is directly bonded to the cable jacket for superior strength and durability
  • PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
  • Gold-plated center contacts assure the most noise free connection possible
  • The connectors and cable are impedance matched
  • 50Ω Impedance

Applications

Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,395.83 ( ¥12,535.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,395.83 (¥12,535.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --