You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 2249-C-360
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58C, 50 ohm, 30 ft, 9.144 m, Black
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 2249-C-360
- Order Code:
- 2917819
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2249-C-360 Datasheet
Product Range Selector (2249 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Plug to BNC Plug
- :
- RG58C
- :
- 50ohm
- :
- 30ft
- :
- 9.144m
- :
- Black
- :
- 2249 Series
Technical Documents (1)
Product Overview
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
- 32.2pf Capacitance per 1ft/0.304m
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,749.79 (¥14,024.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.