You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 1825-7.
Banana Test Connector, Plug, Cable Mount, 15 A, 60 VDC, Nickel Plated Contacts, Violet
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 1825-7.
- Order Code:
- 3127763
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1825-7. Datasheet
Product Range Selector (1825 Series)
See all from this product rangeAlternatives for 1825-7.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 15A
- :
- 60VDC
- :
- Nickel Plated Contacts
- :
- Violet
- :
- Beryllium Copper
- :
- Screw
- :
- 1825 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,369.74 (¥5,906.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.