You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 1325-02
Banana Test Connector, Plug, Cable Mount, 15 A, 70 VDC, Nickel Plated Contacts, Red
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 1325-02
- Order Code:
- 3127135
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1325-02 Datasheet
Product Range Selector (1325 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 15A
- :
- 70VDC
- :
- Nickel Plated Contacts
- :
- Red
- :
- Beryllium Copper
- :
- Screw
- :
- 1325 Series
Technical Documents (1)
Product Overview
- Cross hole wire entry fits wires up to .12" (3mm) diameter
- Available with tarnish resistant nickel or gold plating for very low contact resistance
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
- Fits standard panel and binding post banana jacks .161" to .166" (4,0mm to 4,2mm) diameter
- Red colour banana plug
55 In stock Need more?
55 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,353.96 (¥1,489.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.