You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POMONA 1081-18-2
Test Lead, Miniature Banana Plug to Miniature Banana Plug, Red, 3 kV, 5 A, 457.2 mm
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 1081-18-2
- Order Code:
- 2406036
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1081-18-2 Datasheet
Product Range Selector (1081 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Miniature Stacking Banana Plug
- :
- Miniature Stacking Banana Plug
- :
- 18"
- :
- 457mm
- :
- Red
- :
- 5A
- :
- 3kV
- :
- 1081 Series
Technical Documents (1)
Product Overview
- For test versatility, the banana plugs are designed with vertical stacking
- Wire features a high strand count for excellent wire flexibility
- Banana plugs are moulded directly to the wire for added pull strength
- 3KVRMS/DC, 5A rated
- Maximum operating temperature is +55°C(+131°F)
- 18" length, red colour patch cord
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,256.60 (¥2,482.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.