You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYMAKER PA06002
3D Printer Filament, PolyMax Tough PLA, 1.75 Dia, White, 149°C, 750g
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- PA06002
- Order Code:
- 3266818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PolyMax Series
- Technical Datasheet:
- PA06002 Datasheet
Product Range Selector (PolyMax Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- White
- :
- PLA (Polylactide)
- :
- -
- :
- 149°C
- :
- 750g
- :
- PolyMax Series
Technical Documents (2)
Product Overview
- PolyMax Tough PLA is easy-to-print filament with improved mechanical properties
- Excellent alternative to ABS
- Jam-Free™ technology improves heat stability of PLA filament with softening temperature of 140°C
- Nano-reinforcement technology
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,346.97 (¥9,181.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.