You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYMAKER 70823
3D Printer Filament, PolyTerra PLA, 2.85 Dia, White, 1kg
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- 70823
- Order Code:
- 3758252
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PolyTerra Series
- Technical Datasheet:
- 70823 Datasheet
Product Range Selector (PolyTerra Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- White
- :
- PLA (Polylactide)
- :
- 162.6°C
- :
- -
- :
- 1kg
- :
- PolyTerra Series
Technical Documents (1)
Product Overview
- More environmentally friendly
- Easy processing
- Good rigidity
- Good mechanical properties
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,453.43 (¥4,898.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.