You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYMAKER PB01015
3D Printer Filament, PolyLite PETG, 2.85 Dia, White, 220°C, 1kg
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- PB01015
- Order Code:
- 3266775
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PolyLite Series
- Technical Datasheet:
- PB01015 Datasheet
Product Range Selector (PolyLite Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- White
- :
- PETG (Polyethylene Terephthalate Glycol)
- :
- -
- :
- 220°C
- :
- 1kg
- :
- PolyLite Series
Technical Documents (2)
Product Overview
- PolyLite™ PETG is an affordable PETG filament with balanced mechanical properties and easy to print
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,784.81 (¥6,363.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.