You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYMAKER PA02017
3D Printer Filament, PolyLite PLA, 2.85 Dia, White, 150°C, 1kg
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- PA02017
- Order Code:
- 3266747
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PolyLite Series
- Technical Datasheet:
- PA02017 Datasheet
Product Range Selector (PolyLite Series)
See all from this product rangeAlternatives for PA02017
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- White
- :
- PLA (Polylactide)
- :
- -
- :
- 150°C
- :
- 1kg
- :
- PolyLite Series
Technical Documents (2)
Product Overview
- PolyLite™ PLA is a high-quality PLA designed for reliability and ease of printing
- Made from organic and renewable source
- Jam-Free™ technology improves heat stability of PLA filament with softening temperatures over 140°C
- Minimal warping and shrinking
- Perfect for applications featuring flat surfaces & hard angles or requiring tight tolerances for fit
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,601.01 (¥6,161.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.