You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POLYMAKER PD01008
3D Printer Filament, PolyFlex TPU95, 2.85 Dia, White, 210°C, 750g
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- PD01008
- Order Code:
- 3266878
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PolyFlex Series
- Technical Datasheet:
- PD01008 Datasheet
Product Range Selector (PolyFlex Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- White
- :
- TPU (Thermoplastic Polyurethane)
- :
- -
- :
- 210°C
- :
- 750g
- :
- PolyFlex Series
Technical Documents (2)
Product Overview
- PolyFlex TPU-95A based filament specifically engineered to work on most desktop 3D printers
- Has a shore hardness of 95A and can stretch more than 3 times its original length
- PolyFlex TPU-95A is a high-quality flexible material
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,099.41 (¥10,009.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.