You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY P2036 300 MHZ 10:1 PASSIVE PROBE
Oscilloscope Probe, Passive, 300 MHz, 400 Vrms, 10:1, Oscilloscopes, PicoScope 6000E Series
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- P2036 300 MHZ 10:1 PASSIVE PROBE
- Order Code:
- 3440194
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (PicoScope 6000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 300MHz
- :
- 400Vrms
- :
- 10:1
- :
- Oscilloscopes
- :
- PicoScope 6000E Series
Technical Documents (0)
Product Overview
- Voltage coefficient 0.00025%/V
- Probe risetime 1ns
- Low input capacitance of 9.5pF
- Cable length 1.3m
- Probe tip diameter 2.5mm
Contents
2 x P2036 300MHz passive probes, 1 x coding rings (set) 3x4 colours, 2 x ground lead 15cm, 2 x ground spring 2.5mm, 2 x insulating cap 2.5mm, 1 x sprung hook 2.5mm, 1 x trim tool, 2 x solid tip CuBe 0.5mm, 2 x spring tip gold plated 0.5mm.
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥49,671.04 (¥54,638.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.