You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY TA283

Oscilloscope Probe, Passive, 5 GHz, 5:1, All makes and models of Oscilloscopes 1GHz

PICO TECHNOLOGY TA283
PICO TECHNOLOGY TA283

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA283
Order Code:
2691322
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TA283
Technical Datasheet:
TA283   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoConnect 900 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
5GHz

:
-

:
5:1

:
All makes and models of Oscilloscopes >1GHz

:
PicoConnect 900 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PICOCONNECT 916 from Pico Technology is a PicoConnect 900 series, DC coupled, 5GHz, RF, microwave and pulse passive probe. This low invasive, high frequency passive probe is designed for microwave applications which deliver unprecedented performance and flexibility at a low price. It has pollution degree 2 approval, high crest factor pulse capability, class leading uncorrected pulse/eye response and pulse/eye disturbance. The probe employs a unique in PCB construction to realize extremely low capacitance, coplanar microwave integrity and robust reliability. It features slim, fingertip design for accurate and steady probing or solder-in at fine scale. This probe can be used with any oscilloscope that supports standard 50 ohm probes including 12GHz PicoScope 9200 series, 20GHz PicoScope 9300 series and PicoScope 6000 series real time oscilloscopes. It has EN61010-031:2002+A1 2008 safety requirements for hand held probe assemblies, electrical measurement and test.
  • High dynamic range, low noise, implicit linearity and long term flatness of a passive design
  • Interchangeable SMA probe heads at division ratios of 5:1, 10Gb/s maximum usable data rate
  • 3.3Gb/s maximum usable data rate (3rd harmonic) and 2Gb/s maximum usable data rate (5th harmonic)
  • 230 ohm probe tip impedance (nominal), 0.3pF probe tip capacitance (maximum)
  • Less than ±0.30dB (±3.4%) accuracy for line Z0 = 40 to 60 ohm and less than 70ps transition time
  • Continuous voltage of 8VRMS, altitude range up to 2000m and flatness (±0.5dB) of DC to 2GHz
  • Dimension of probe head is 68mm x 19mm x 11mm, nominal probe tip pitch of 5mm and weight is 5g
  • 203ohm output impedance (for test node impedance 50 ohm), 1.7nV/√Hz additive voltage noise at 23°C
  • Tolerant of high input slew rate, hardened to EM discharge, no saturation & recovery characteristic
  • Operating temperature range from 0 to 50°C, operating humidity range from 5 to 80% RH non condensing

Applications

Test & Measurement

Contents

PicoConnect 916 probe head, Precision 60cm 085 low loss cable, SMA to BNC adaptor, Quick start guide, Set of replacement gold plated probe and ground tips, Two coils of solder-in gold plated wire, Storage and carry case.

Also Known As

TA283

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥131,886.79 ( ¥145,075.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥131,886.79 (¥145,075.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --