You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY TA281
Oscilloscope Probe, Passive, 9 GHz, 5:1, All makes and models of Oscilloscopes 1GHz
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- TA281
- Order Code:
- 2691320
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoConnect 900 Series
- Also Known As:
- TA281
- Technical Datasheet:
- TA281 Datasheet
Product Range Selector (PicoConnect 900 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 9GHz
- :
- -
- :
- 5:1
- :
- All makes and models of Oscilloscopes >1GHz
- :
- PicoConnect 900 Series
Technical Documents (1)
Product Overview
- High dynamic range, low noise, implicit linearity and long term flatness of a passive design
- Interchangeable SMA probe heads at division ratios of 5:1, 18Gb/s maximum usable data rate
- 6Gb/s maximum usable data rate (3rd harmonic) and 3.6Gb/s (5th)
- 220 ohm probe tip impedance (nominal), 0.4pF probe tip capacitance (maximum)
- Less than ±0.25dB (±2.9%) accuracy for line Z0 = 36 to 60 ohm and less than 50ps transition time
- Continuous voltage of 5VRMS, altitude range up to 2000m and flatness (±0.5dB) of DC to 2GHz
- Dimension of probe head is 68mm x 19mm x 11mm, nominal probe tip pitch of 5mm and weight is 5g
- 187ohm output impedance (for test node impedance 50 ohm), 1.6nV/√Hz additive voltage noise at 23°C
- Tolerant of high input slew rate, hardened to EM discharge, no saturation & recovery characteristic
- Operating temperature range from 0 to 50°C, operating humidity range from 5 to 80% RH non condensing
Applications
Test & Measurement
Contents
PicoConnect 926 probe head, Precision 60cm 085 low loss cable, Quick start guide, Set of replacement gold plated probe and ground tips, Two coils of solder-in gold plated wire, Storage and carry case.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥214,918.85 (¥236,410.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.