You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY TA189 30A CURRENT PROBE

Current Probe, AC/DC, BNC Plug, Current Clamp, 30 A, 2 mA, PicoScope Oscilloscopes

PICO TECHNOLOGY TA189 30A CURRENT PROBE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA189 30A CURRENT PROBE
Order Code:
2460224
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
TA189
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
Current Clamp

:
30A

:
2mA

:
PicoScope Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TA189 is a 30A high-precision Current Probe for applications requiring non-intrusive current measurement, using closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. Ideal for current leakage monitoring, battery discharge testing or used in conjunction with an active differential voltage probe such as TA041 it can be used for power quality analysis.
  • Frequency Range DC to 100kHz(0.5dB)
  • CAT III 300V Safety Category
  • ±0.01% of Reading/°C Gain Variation

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Warnings

Before removing the battery cover, ensure that the clamp is disconnected from the oscilloscope and remote from any live electrical circuit.

Also Known As

TA189

56 In stock Need more?

15 deliver in 2-3 business days from our SG warehouse
41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79,467.56 ( ¥87,414.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥79,467.56 (¥87,414.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --