You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY TA133

Oscilloscope Probe, Passive, 500 MHz, 300 V, 10:1, PicoScope 6404C/D Series Oscilloscopes

PICO TECHNOLOGY TA133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA133
Order Code:
2363582
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TA133
Technical Datasheet:
TA133   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoScope 6000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
500MHz

:
300V

:
10:1

:
PicoScope 6000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TA133 is a high-impedance Passive Probe with 500MHz bandwidth. It is designed for use with oscilloscopes with a 1MΩ input impedance and has a fixed attenuation of 10:1. It has been compensated to ensure optimal performance with the PicoScope 6404 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.
  • 10MΩ Resistance at probe tip
  • 9.5pF Capacitance at probe tip
  • 1MΩ Scope input impedance

Applications

Test & Measurement

Contents

Passive probe, 0.5mm Solid tip, Coding rings, 15cm Ground lead, 2.5mm Ground spring, Trim tool, 2.5mm Insulating cap, 2.5mm Sprung hook, 0.5mm Spring tip, 2.5mm Ground blade, 2x Self-adhesive copper pads, 2.5mm Protection cap, IC caps (0.5 to 1.27mm pitch), 2.5mm PCB adapter and kit Instruction manual.

Warnings

To prevent electric shock, do not connect the probe to voltages exceeding the levels as listed on TA133 500 MHz oscilloscope probe user's guide and do take safety precautions when working on equipment where hazardous live voltages may be present.

Also Known As

TA133

No Longer Manufactured

¥33,685.07 ( ¥37,053.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,685.07 (¥37,053.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --